+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK11XEA470K86RBH01

Capacitor: ceramic; 47pF; 300V; SL; ±10%; SMD; 11.4x6x2.5mm

Manufacturer: MURATA

Manufacturer part number:
DK11XEA470K86RBH01
TME Symbol:
DK11XEA470K86RBH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
47pF
Operating voltage
300V
Dielectric
SL
Tolerance
±10%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK11XEA470K86RBH01
0 in TME stock
Net price for quantities from 2500 pcs - 0.69 USDGross price for quantities from 2500 pcs - 0.69 USD
Net price for quantities from 5000 pcs - 0.64 USDGross price for quantities from 5000 pcs - 0.64 USD
Net price for quantities from 7500 pcs - 0.64 USDGross price for quantities from 7500 pcs - 0.64 USD
Net price for quantities from 10000 pcs - 0.63 USDGross price for quantities from 10000 pcs - 0.63 USD
Net price for quantities from 12500 pcs - 0.63 USDGross price for quantities from 12500 pcs - 0.63 USD
Net price for quantities from 15000 pcs - 0.62 USDGross price for quantities from 15000 pcs - 0.62 USD
Net price for quantities from 20000 pcs - 0.62 USDGross price for quantities from 20000 pcs - 0.62 USD
No. of pieces (Multiplicity: 2 500)