+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK1A1B-12V

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO + SPST-NC; 8A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
DK1A1B-12V
TME Symbol:
DK1A1B-12V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO + SPST-NC
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
DK
Switched voltage
max. 125V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
720Ω
Coil voltage min.
8.4V DC
Body dimensions
20x15x9.7mm
Coil power consumption
200mW
Mechanical durability
50000000 cycles
Contact material
AgNi + Au
Coil current
16.6mA
Contact plating
gold-plated
Operating temperature
-40...65°C
Dimensions
Output configuration
Gross weight6 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DK1A1B-12V
0 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 10 pcs - 7.75 USDGross price for quantities from 10 pcs - 7.75 USD
Net price for quantities from 25 pcs - 6.92 USDGross price for quantities from 25 pcs - 6.92 USD
Net price for quantities from 35 pcs - 6.59 USDGross price for quantities from 35 pcs - 6.59 USD
Net price for quantities from 50 pcs - 6.41 USDGross price for quantities from 50 pcs - 6.41 USD
Net price for quantities from 100 pcs - 6.19 USDGross price for quantities from 100 pcs - 6.19 USD
Net price for quantities from 250 pcs - 5.82 USDGross price for quantities from 250 pcs - 5.82 USD
Net price for quantities from 500 pcs - 5.48 USDGross price for quantities from 500 pcs - 5.48 USD
Net price for quantities from 1000 pcs - 5.09 USDGross price for quantities from 1000 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.