+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK2A-L2-6V

Relay: electromagnetic; Ucoil: 6VDC; DPST-NO; Icontacts max: 8A


Manufacturer: PANASONIC

Manufacturer part number:
DK2A-L2-6V
TME Symbol:
DK2A-L2-6V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
6V DC
Contacts configuration
DPST-NO
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
DK
Relay variant
bistable, miniature, power
Mounting
THT
Coil resistance
180Ω
Operate time
10ms
Body dimensions
20x15x10mm
Coil power consumption
200mW
Mechanical durability
50000000 cycles
Contact resistance
30Ω
Electrical life
100000 cycles
Contact material
AgNi + Au
Coil current
33.3mA
Leads
for PCB
Operating temperature
-40...65°C
Gross weight6 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DK2A-L2-6V
0 in TME stock
Net price for quantities from 500 pcs - 12.19 USDGross price for quantities from 500 pcs - 12.19 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.