+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DKA30A-05

Converter: DC/DC; 25W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: MEAN WELL

Manufacturer part number:
DKA30A-05
TME Symbol:
DKA30A-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
25W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
2.5A
Output current 2
2.5A
Mounting
THT
Manufacturer series
DKA30
Body dimensions
50.8x50.8x21mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
2"x2"
Dimensions
Gross weight102.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DKA30A-05
0 in TME stock
Net price for quantities from 1 pcs - 37.24 USDGross price for quantities from 1 pcs - 37.24 USD
Net price for quantities from 5 pcs - 32.38 USDGross price for quantities from 5 pcs - 32.38 USD
Net price for quantities from 10 pcs - 28.15 USDGross price for quantities from 10 pcs - 28.15 USD
Net price for quantities from 20 pcs - 24.49 USDGross price for quantities from 20 pcs - 24.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.