+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DKA30B-15

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: MEAN WELL

Manufacturer part number:
DKA30B-15
TME Symbol:
DKA30B-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
DKA30
Body dimensions
50.8x50.8x21mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
2"x2"
Dimensions
Gross weight99.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DKA30B-15
0 in TME stock
Net price for quantities from 1 pcs - 19.95 USDGross price for quantities from 1 pcs - 19.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.