+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DKE10B-24

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 24VDC; Uout2: -24VDC

Manufacturer: MEAN WELL

Manufacturer part number:
DKE10B-24
TME Symbol:
DKE10B-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.21A
Output current 2
0.21A
Mounting
THT
Manufacturer series
DKE10
Body dimensions
50.8x25.4x11.2mm
Efficiency
81%
Operating temperature
-25...71°C
Switching frequency
250kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight29.46 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DKE10B-24
0 in TME stock
Net price for quantities from 1 pcs - 27.25 USDGross price for quantities from 1 pcs - 27.25 USD
Net price for quantities from 5 pcs - 23.70 USDGross price for quantities from 5 pcs - 23.70 USD
Net price for quantities from 10 pcs - 20.61 USDGross price for quantities from 10 pcs - 20.61 USD
Net price for quantities from 20 pcs - 17.93 USDGross price for quantities from 20 pcs - 17.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.