+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DKFP-B22B-04D7

Inductor: wire with current compensation; THT; 700uH; 4A; R: 18mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKFP-B22B-04D7
TME Symbol:
DKFP-B22B-04D7

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
0.7mH
Operating current
4A
Resistance
18mΩ
Tolerance
-30...50%
Manufacturer series
DKFP
Resonant frequency
6.5MHz
Body dimensions
18.5x18x13mm
Operating voltage
250V AC
Height
13mm
Operating temperature
-40...125°C
Gross weight6 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKFP-B22B-04D7
0 in TME stock
No. of pieces (Multiple of: 45)
Minimum order quantity: 90.
Multiple of: 45.
Net price for quantities from 90 pcs - 1.49 USDGross price for quantities from 90 pcs - 1.49 USD