+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DKFP-E22E-0133

Inductor: wire with current compensation; THT; 33mH; 1A; R: 805mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKFP-E22E-0133
TME Symbol:
DKFP-E22E-0133

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
33mH
Operating current
1A
Resistance
805mΩ
Tolerance
-30...50%
Manufacturer series
DKFP
Resonant frequency
130kHz
Body dimensions
34x33x19.5mm
Operating temperature
-40...125°C
Gross weight32 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKFP-E22E-0133
0 in TME stock
No. of pieces (Multiple of: 28)
Minimum order quantity: 56.
Multiple of: 28.
Net price for quantities from 56 pcs - 1.87 USDGross price for quantities from 56 pcs - 1.87 USD