+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DKIH-3237-12D7

Inductor: wire with current compensation; THT; 700uH; R: 7mΩ; DKIH

Manufacturer: SCHURTER

Manufacturer part number:
DKIH-3237-12D7
TME Symbol:
DKIH-3237-12D7

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
0.7mH
Resistance
7mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
2MHz
Operating voltage
300V AC
Dimensions
37x26mm
Max. operating current
12A
Max. voltage
425V DC
Operating temperature
-40...100°C
Gross weight40 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKIH-3237-12D7
0 in TME stock
Net price for quantities from 20 pcs - 13.97 USDGross price for quantities from 20 pcs - 13.97 USD
Net price for quantities from 40 pcs - 12.63 USDGross price for quantities from 40 pcs - 12.63 USD
Net price for quantities from 120 pcs - 12.42 USDGross price for quantities from 120 pcs - 12.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.