+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DKIH-3358-40D2

Inductor: wire with current compensation; THT; 150uH; R: 600uΩ


Manufacturer: SCHURTER

Manufacturer part number:
DKIH-3358-40D2
TME Symbol:
DKIH-3358-40D2

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
0.15mH
Resistance
0.6mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
0.4MHz
Dimensions
58x31mm
Max. operating current
40A
Max. operating voltage
600V AC
Operating temperature
-40...100°C
Gross weight145 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKIH-3358-40D2
0 in TME stock
Net price for quantities from 10 pcs - 19.90 USDGross price for quantities from 10 pcs - 19.90 USD
Net price for quantities from 20 pcs - 19.42 USDGross price for quantities from 20 pcs - 19.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.