+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2759-2019

Drill bit-kit; for metal; high speed steel cobalt HSS-E; 19pcs.


Manufacturer: DKM

Manufacturer part number:
2759-2019
TME Symbol:
DKM-2759-2019

Specification

Manufacturer
DKM
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-E
Kind of package
plastic cassette
Manufacturer series
TiN Premium
Conform to the norm
DIN 338
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Plating material
titanium nitride
Tools application
  • aluminium
  • copper alloy
  • steel
  • tool steel
Gross weight521.3 g
See other products in this category: Drill Sets DKM,
See other products from this series.:
*
2759-2019
1 in TME stock
Net price for quantities from 1 set - 149.10 USDGross price for quantities from 1 set - 149.10 USD
Net price for quantities from 3 set - 138.45 USDGross price for quantities from 3 set - 138.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.