+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DKMW15F-05

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; DIP

Manufacturer: MEAN WELL

Manufacturer part number:
DKMW15F-05
TME Symbol:
DKMW15F-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0...1.5A
Output current 2
0...1.5A
Case
DIP
Mounting
THT
Manufacturer series
DKMW15
Body dimensions
25.4x25.4x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DKMW15F-05
0 in TME stock
Net price for quantities from 1 pcs - 26.87 USDGross price for quantities from 1 pcs - 26.87 USD
Net price for quantities from 5 pcs - 25.23 USDGross price for quantities from 5 pcs - 25.23 USD
Net price for quantities from 10 pcs - 24.42 USDGross price for quantities from 10 pcs - 24.42 USD
Net price for quantities from 20 pcs - 23.62 USDGross price for quantities from 20 pcs - 23.62 USD
No. of pieces (Multiplicity: 1)