+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DKS-075-0002

Test acces: test needle; Maksimum spring compression: 6.35mm


Manufacturer: INGUN

Manufacturer part number:
DKS-075-0002
TME Symbol:
DKS-075-0002

Specification

Manufacturer
INGUN
Type of test accessories
test needle
Maksimum spring compression
6.35mm
Tip diameter
1.2mm
Contact material
steel
Operating temperature
-40...80°C
Current rating
3A
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
4.3mm
Mounting
plug-in
Test accessories features
  • magnetic
  • self-cleaning
Gross weight0.2 g
See other products in this category: Test Probes INGUN,
*
DKS-075-0002
0 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 10 pcs - 9.52 USDGross price for quantities from 10 pcs - 9.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.