+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INGUN | |
Type of test accessories | test needle | |
Maksimum spring compression | 6.35mm | |
Tip diameter | 0.76mm | |
Contact material | CuBe | |
Operating temperature | -40...80°C | |
Current rating | 4A | |
Spring compression force | 2N | |
Contact plating | gold-plated | |
Operational spring compression | 4.3mm | |
Mounting | plug-in | |
Blade tip shape | chisel |