+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DL0805-0.12

Inductor: ferrite; SMD; 0805; 0.12uH; 250mA; R: 300mΩ; A: 2mm; B: 0.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DL0805-0.12
TME Symbol:
DL0805-0.12

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.12µH
Operating current
0.25A
Resistance
0.3Ω
Resonant frequency
220MHz
Q factor
20
Test frequency
25MHz
A dimension
2mm
B dimension
0.5mm
C dimension
0.85mm
D dimension
0.53mm
Dimensions
Gross weight0.039 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL0805-0.12
1778 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs