+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DL1210-10

Inductor: wire; SMD; 1210; 10uH; 150mA; R: 2.1Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1210-10
TME Symbol:
DL1210-10

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
10µH
Operating current
0.15A
Resistance
2.1Ω
Resonant frequency
30MHz
Q factor
30
Test frequency
2.52MHz
Dimensions
Gross weight0.066 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1210-10
2430 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
Packaging method by the manufacturer:Reel = 2 000 pcs