+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL16-1000

Inductor: wire; SMD; 1000uH; Ioper: 0.07A; R: 13.8Ω; Isat: 0.1A


Manufacturer: FERROCORE

Manufacturer part number:
DL16-1000
TME Symbol:
DL16-1000

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
70mA
Resistance
13.8Ω
Resonant frequency
2MHz
Saturation current
0.1A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
6.6mm
B dimension
4.45mm
C dimension
3.94mm
D dimension
2.92mm
Dimensions
Gross weight0.224 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL16-1000
2921 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs