+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1812-0.27

Inductor: wire; SMD; 1812; 0.27uH; 635mA; R: 0.3Ω

Manufacturer: FERROCORE

Manufacturer part number:
DL1812-0.27
TME Symbol:
DL1812-0.27

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.27µH
Operating current
635mA
Resistance
0.3Ω
Resonant frequency
180MHz
Q factor
40
Test frequency
25.2MHz
Inductor features
high moisture resistance
Dimensions
Gross weight0.147 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1812-0.27
10 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcs