+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1812 | |
Case - mm | 4532 | |
Inductance | 0.82µH | |
Operating current | 475mA | |
Resistance | 0.5Ω | |
Resonant frequency | 0.13GHz | |
Q factor | 40 | |
Test frequency | 25.2MHz | |
Inductor features | high moisture resistance |