+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1CE130

Bulb; 130VAC; Cap: BA9S


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DL1CE130
TME Symbol:
DL1CE130

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
bulb
Kind of handle
BA9S
Supply voltage
  • 130V AC
Gross weight1.9 g
Certificates
EAN code3389110300345
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
DL1CE130
6 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 10 pcs - 9.88 USDGross price for quantities from 10 pcs - 9.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.