+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1CF220

Bulb; 220VAC; Cap: BA9S

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DL1CF220
TME Symbol:
DL1CF220

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
bulb
Kind of handle
BA9S
Supply voltage
  • 220V AC
Gross weight2.02 g
Certificates
EAN code3389110333442
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
DL1CF220
2 in TME stock
Net price for quantities from 1 pcs - 14.17 USDGross price for quantities from 1 pcs - 14.17 USD
Net price for quantities from 10 pcs - 13.18 USDGross price for quantities from 10 pcs - 13.18 USD
Net price for quantities from 100 pcs - 12.28 USDGross price for quantities from 100 pcs - 12.28 USD
Net price for quantities from 500 pcs - 11.57 USDGross price for quantities from 500 pcs - 11.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs