+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1CJ0241

LED; 24VDC; Cap: BA9S


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DL1CJ0241
TME Symbol:
DL1CJ0241

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
LED
Kind of handle
BA9S
Supply voltage
  • 24V DC
Gross weight2.05 g
Certificates
EAN code3389110910407
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
DL1CJ0241
0 in TME stock
Net price for quantities from 1 pcs - 19.94 USDGross price for quantities from 1 pcs - 19.94 USD
Net price for quantities from 5 pcs - 18.70 USDGross price for quantities from 5 pcs - 18.70 USD
Net price for quantities from 10 pcs - 17.45 USDGross price for quantities from 10 pcs - 17.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs