+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DL50-100

Inductor: wire; SMD; 100uH; Ioper: 1.8A; R: 0.19Ω; Isat: 3A; A: 18.54mm


Manufacturer: FERROCORE

Manufacturer part number:
DL50-100
TME Symbol:
DL50-100

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.8A
Resistance
0.19Ω
Resonant frequency
7Hz
Saturation current
3A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
18.54mm
B dimension
15.24mm
C dimension
12.7mm
D dimension
7.11mm
Dimensions
Gross weight3.748 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL50-100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Packaging method by the manufacturer:
Reel = 250 pcs