+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA20IM800PC-TUB

Diode: rectifying; SMD; 800V; 20A; D2PAK; Ufmax: 1.24V; Ifsm: 200A

Manufacturer: IXYS

Manufacturer part number:
DLA20IM800PC-TUB
TME Symbol:
DLA20IM800PC-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
20A
Semiconductor structure
single diode
Case
D2PAK
Max. forward voltage
1.24V
Max. forward impulse current
200A
Power dissipation
150W
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DLA20IM800PC-TUB
0 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.27 USD
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.21 USD
Net price for quantities from 2000 pcs - 1.16 USDGross price for quantities from 2000 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.