+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLC-6GD

LED; green; 20mm; 8÷40mcd; 120°; Front: convex; 2.2÷2.5VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DLC-6GD
TME Symbol:
DLC-6GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
LED diameter
20mm
Luminosity
8...40mcd
Viewing angle
120°
Wavelength
565nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.2...2.5V DC
Number of terminals
12
Gross weight4.427 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
DLC-6GD
0 in TME stock
No. of pieces (Multiplicity: 2 002)
Minimum order quantity: 2 002.
Multiplicity: 2 002.
Product for special order
Packaging method by the manufacturerTube = 22 pcs