+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLC2-6SGD

LED; green; 20mm; 40÷75mcd; 120°; Front: convex; No.of term: 2


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DLC2-6SGD
TME Symbol:
DLC2-6SGD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
LED diameter
20mm
Luminosity
40...75mcd
Viewing angle
120°
Wavelength
568nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Gross weight4.5 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
DLC2-6SGD
1317 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 3 pcs - 2.60 USDGross price for quantities from 3 pcs - 2.60 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 20 pcs - 2.18 USDGross price for quantities from 20 pcs - 2.18 USD
Net price for quantities from 41 pcs - 2.04 USDGross price for quantities from 41 pcs - 2.04 USD
Net price for quantities from 82 pcs - 1.97 USDGross price for quantities from 82 pcs - 1.97 USD
Net price for quantities from 164 pcs - 1.89 USDGross price for quantities from 164 pcs - 1.89 USD
Net price for quantities from 328 pcs - 1.81 USDGross price for quantities from 328 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 41 pcs