+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLC2/6SURKD

LED; red; 20mm; 500÷900mcd; 120°; Front: convex; 5.85÷7.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DLC2/6SURKD
TME Symbol:
DLC2/6SURKD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
20mm
Luminosity
500...900mcd
Viewing angle
120°
Wavelength
630nm
LED lens
diffused, red
LED current
40mA
Mounting
THT
Front
convex
Operating voltage
5.85...7.5V DC
Number of terminals
2
Gross weight4.54 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
DLC2/6SURKD
2011 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 3 pcs - 2.63 USDGross price for quantities from 3 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 20 pcs - 2.21 USDGross price for quantities from 20 pcs - 2.21 USD
Net price for quantities from 41 pcs - 2.06 USDGross price for quantities from 41 pcs - 2.06 USD
Net price for quantities from 82 pcs - 1.99 USDGross price for quantities from 82 pcs - 1.99 USD
Net price for quantities from 164 pcs - 1.91 USDGross price for quantities from 164 pcs - 1.91 USD
Net price for quantities from 328 pcs - 1.83 USDGross price for quantities from 328 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 41 pcs