+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLD101Q-7

IC: driver; single transistor; LED driver; DFN8; 800mA; Ch: 1

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DLD101Q-7
TME Symbol:
DLD101Q-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
LED driver
Case
DFN8
Output current
0.8A
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Application
automotive industry
Operating voltage
5...50V DC
Kind of package
reel, tape
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
DLD101Q-7
2979 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs