+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLE-201U-15A

Inductor: wire; THT; 0.2mH; 15A; R: 5mΩ; 250V; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DLE-201U-15A
TME Symbol:
DLE-201U-15A

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.2mH
Operating current
15A
Resistance
5mΩ
Operating voltage
250V
Kind of inductor
toroidal
Inductor application
switched mode power supplies
Number of windings
2
Min. insulation resistance
0.1GΩ
Operating temperature
-25...120°C
Dimensions
Gross weight28.68 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLE-201U-15A
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 1.61 USDGross price for quantities from 5000 pcs - 1.61 USD
Packaging method by the manufacturer:
Bag = 40 pcs