+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLE904121454-10

Cable: servo drive; 10m; power; Insulation: TPE; Type: angled

Manufacturer: IGUS

Manufacturer part number:
DLE904121454-10
TME Symbol:
DLE904121454-10

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
10m
Kind of cable
power
Wire insulation material
TPE
Related items
MOT-AN-S-060-…-...-M-…-…
Connector variant
angled
Thread
M8
Gross weight220 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904121454-10
0 in TME stock
Net price for quantities from 1 pcs - 37.56 USDGross price for quantities from 1 pcs - 37.56 USD
Net price for quantities from 5 pcs - 36.17 USDGross price for quantities from 5 pcs - 36.17 USD
No. of pieces (Multiplicity: 1)