+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DLE904121456-10

Cable: servo drive; 10m; signal; TPE; Type: angled; Thread: M12


Manufacturer: IGUS

Manufacturer part number:
DLE904121456-10
TME Symbol:
DLE904121456-10

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
10m
Kind of cable
signal
Wire insulation material
TPE
Related items
MOT-AN-S-060-…-...-M-…-…
Connector variant
angled
Thread
M12
Gross weight680 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904121456-10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.40 USDGross price for quantities from 1 pcs - 113.40 USD
Net price for quantities from 5 pcs - 109.20 USDGross price for quantities from 5 pcs - 109.20 USD