+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLE904121457-5

Cable: servo drive; 5m; power; Insulation: TPE; Type: straight

Manufacturer: IGUS

Manufacturer part number:
DLE904121457-5
TME Symbol:
DLE904121457-5

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
5m
Kind of cable
power
Wire insulation material
TPE
Related items
MOT-AN-S-060-059-086-M-…-…
Connector variant
straight
Thread
M17
Gross weight755 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904121457-5
0 in TME stock
Net price for quantities from 1 pcs - 202.26 USDGross price for quantities from 1 pcs - 202.26 USD
Net price for quantities from 5 pcs - 194.77 USDGross price for quantities from 5 pcs - 194.77 USD
No. of pieces (Multiplicity: 1)