+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLE904121459-5

Cable: servo drive; 5m; Standard: NEMA 11,NEMA 8; signal; TPE


Manufacturer: IGUS

Manufacturer part number:
DLE904121459-5
TME Symbol:
DLE904121459-5

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
5m
Standard
NEMA 8, NEMA 11
Kind of cable
signal
Wire insulation material
TPE
Related items
MOT-AN-S-060-...-...-L-…-…
Connector variant
straight
Number of pins
10
Gross weight395 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904121459-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.18 USDGross price for quantities from 1 pcs - 92.18 USD
Net price for quantities from 5 pcs - 88.76 USDGross price for quantities from 5 pcs - 88.76 USD