+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLE904121460-10

Cable: servo drive; 10m; signal; Insulation: TPE; Type: straight

Manufacturer: IGUS

Manufacturer part number:
DLE904121460-10
TME Symbol:
DLE904121460-10

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
10m
Kind of cable
signal
Wire insulation material
TPE
Connector variant
straight
Number of pins
8
Gross weight630 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904121460-10
0 in TME stock
Net price for quantities from 1 pcs - 119.91 USDGross price for quantities from 1 pcs - 119.91 USD
Net price for quantities from 5 pcs - 115.47 USDGross price for quantities from 5 pcs - 115.47 USD
No. of pieces (Multiplicity: 1)