+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLE904121460-5

Cable: servo drive; 5m; signal; TPE; Type: straight; PIN: 8


Manufacturer: IGUS

Manufacturer part number:
DLE904121460-5
TME Symbol:
DLE904121460-5

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
5m
Kind of cable
signal
Wire insulation material
TPE
Connector variant
straight
Number of pins
8
Gross weight315 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904121460-5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 91.38 USDGross price for quantities from 1 pcs - 91.38 USD
Net price for quantities from 5 pcs - 88.00 USDGross price for quantities from 5 pcs - 88.00 USD