+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLE904121461-3

Cable: servo drive; 3m; power; TPE; Type: straight; PIN: 4


Manufacturer: IGUS

Manufacturer part number:
DLE904121461-3
TME Symbol:
DLE904121461-3

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
3m
Kind of cable
power
Wire insulation material
TPE
Connector variant
straight
Number of pins
4
Gross weight112.2 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904121461-3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.04 USDGross price for quantities from 1 pcs - 45.04 USD
Net price for quantities from 5 pcs - 43.38 USDGross price for quantities from 5 pcs - 43.38 USD