+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLE904184369-3

Cable: servo drive; 3m; signal; Insulation: TPE; Type: straight

Manufacturer: IGUS

Manufacturer part number:
DLE904184369-3
TME Symbol:
DLE904184369-3

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
3m
Kind of cable
signal
Wire insulation material
TPE
Connector variant
straight
Number of pins
10
Gross weight108 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904184369-3
0 in TME stock
Net price for quantities from 1 pcs - 94.18 USDGross price for quantities from 1 pcs - 94.18 USD
Net price for quantities from 5 pcs - 90.69 USDGross price for quantities from 5 pcs - 90.69 USD
No. of pieces (Multiplicity: 1)