+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLG-0403-1R4

Inductor: wire; SMD; 1.4uH; 2.52A; R: 0.06Ω; Features: high power

Manufacturer: FERROCORE

Manufacturer part number:
DLG-0403-1R4
TME Symbol:
DLG-0403-1R4

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
0403
Inductance
1.4µH
Operating current
2.52A
Resistance
60mΩ
Inductor application
DC/DC converters
Inductor features
high power
Gross weight0.18 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-0403-1R4
230 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1500 pcs - 0.07 USDGross price for quantities from 1500 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 1 500 pcs