+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLG-0504-560

Inductor: wire; SMD; 56uH; 0.68A; R: 0.42Ω; Features: high power

Manufacturer: FERROCORE

Manufacturer part number:
DLG-0504-560
TME Symbol:
DLG-0504-560

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
0504
Inductance
56µH
Operating current
0.68A
Resistance
0.42Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight0.477 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-0504-560
759 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.