+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLG-0705-101

Inductor: wire; SMD; 100uH; 0.72A; R: 0.43Ω; Features: high power


Manufacturer: FERROCORE

Manufacturer part number:
DLG-0705-101
TME Symbol:
DLG-0705-101

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
0705
Inductance
0.1mH
Operating current
0.72A
Resistance
0.43Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight0.93 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-0705-101
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 1 000 pcs