+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLG-0705-820

Inductor: wire; SMD; 82uH; 0.78A; R: 0.37Ω; Features: high power

Manufacturer: FERROCORE

Manufacturer part number:
DLG-0705-820
TME Symbol:
DLG-0705-820

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
0705
Inductance
82µH
Operating current
0.78A
Resistance
0.37Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight0.957 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-0705-820
610 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 2 000 pcsCardboard = 8 000 pcs