+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLG-1005-120

Inductor: wire; SMD; 12uH; 2.45A; R: 0.07Ω; Features: high power


Manufacturer: FERROCORE

Manufacturer part number:
DLG-1005-120
TME Symbol:
DLG-1005-120

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
1005
Inductance
12µH
Operating current
2.45A
Resistance
70mΩ
Inductor application
DC/DC converters
Inductor features
high power
Gross weight1.739 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-1005-120
340 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcs