+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLG-1005-271

Inductor: wire; SMD; 270uH; 0.57A; R: 0.97Ω; Features: high power

Manufacturer: FERROCORE

Manufacturer part number:
DLG-1005-271
TME Symbol:
DLG-1005-271

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
1005
Inductance
0.27mH
Operating current
0.57A
Resistance
0.97Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight1.717 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-1005-271
0 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 500 pcs