+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DLG-1005-331

Inductor: wire; SMD; 330uH; 0.52A; R: 1.15Ω; Features: high power


Manufacturer: FERROCORE

Manufacturer part number:
DLG-1005-331
TME Symbol:
DLG-1005-331

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
1005
Inductance
0.33mH
Operating current
0.52A
Resistance
1.15Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight1.876 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-1005-331
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Packaging method by the manufacturer:
Reel = 500 pcs