+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLS2PS5AN23X

Connector: D-Sub; plug; right; soldering; 3A; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
DLS2PS5AN23X
TME Symbol:
DLS2PS5AN23X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
plug
Spatial orientation
right
Electrical mounting
soldering
Current rating
3A
Colour
black
Contact plating
gold-plated, nickel plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
DLS2PS5AN23X
0 in TME stock
Net price for quantities from 10 pcs - 9.98 USDGross price for quantities from 10 pcs - 9.98 USD
Net price for quantities from 100 pcs - 9.61 USDGross price for quantities from 100 pcs - 9.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.