+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLS4SS5AN21X

Connector: D-Sub; socket; right; soldering; 3A; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
DLS4SS5AN21X
TME Symbol:
DLS4SS5AN21X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
socket
Spatial orientation
right
Electrical mounting
soldering
Current rating
3A
Colour
black
Contact plating
gold-plated, nickel plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
DLS4SS5AN21X
0 in TME stock
Net price for quantities from 10 pcs - 16.31 USDGross price for quantities from 10 pcs - 16.31 USD
Net price for quantities from 90 pcs - 15.29 USDGross price for quantities from 90 pcs - 15.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.