+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLS5XP4AG06X

Connector: D-Sub; PIN: 50; socket; male; on PCBs; THT; UNC 4-40; 3A


Manufacturer: Amphenol CONEC

Manufacturer part number:
DLS5XP4AG06X
TME Symbol:
DLS5XP4AG06X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
50
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Electrical mounting
THT
Thread
UNC 4-40
Current rating
3A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Connector variant
  • stamped and formed contacts
  • with threaded hole
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
DLS5XP4AG06X
0 in TME stock
Net price for quantities from 40 pcs - 5.41 USDGross price for quantities from 40 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.