+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLTS-24

Diode: TVS; 26.7V; 10A; 0.5kW; unidirectional; Ch: 15; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DLTS-24
TME Symbol:
DLTS-24

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
26.7V
Max. forward impulse current
10A
Peak pulse power dissipation
0.5kW
Semiconductor structure
unidirectional
Mounting
THT
Max. off-state voltage
24V
Leakage current
2µA
Number of channels
15
Capacitance
275pF
Operating temperature
-55...150°C
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
DLTS-24
0 in TME stock
Net price for quantities from 100 pcs - 126.22 USDGross price for quantities from 100 pcs - 126.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.