+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLTS-30AH1

Diode: TVS; 33.3V; 0.5kW; Ch: 15; DLTS; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DLTS-30AH1
TME Symbol:
DLTS-30AH1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
33.3V
Peak pulse power dissipation
0.5kW
Mounting
THT
Max. off-state voltage
30V
Number of channels
15
Capacitance
220pF
Manufacturer series
DLTS
Operating temperature
-55...150°C
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
See other products from this series.:
*
DLTS-30AH1
0 in TME stock
Net price for quantities from 100 pcs - 171.62 USDGross price for quantities from 100 pcs - 171.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.