+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLV-400-M3.0

Inductor: wire; THT; 40uH; 3A; R: 60mΩ; Inductor: toroidal; Ø: 19.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DLV-400-M3.0
TME Symbol:
DLV-400-M3.0

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
40µH
Operating current
3A
Resistance
60mΩ
Kind of inductor
toroidal
Diameter
19.5mm
Width
10mm
Inductor features
  • high current
  • low leakage flux
  • toroidal core
Dimensions
Gross weight6.72 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLV-400-M3.0
915 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.68 USDGross price for quantities from 5 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD